Molex 5013310307 Pico-clasp 3-pin Vertical PCB Header 1mm Pitch

MPN
5013310307
Brand
Molex
EAN-13
2050009138578
Order Code
05-3806
Country of Origin
Japan
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.353
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,045 in stock

The Molex 5013310307 built-in pin strip features three pins with a contact spacing of 1 mm, offering precise connectivity. This standard pin strip is ideal for use in electronic assemblies where compact and reliable connections are essential. It is supplied in full reel tape format, facilitating automated assembly processes.
Type Built-in pin strip (standard)
Number of Positions 3
Number of Rows 1
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Tin
Breakaway No
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 3
Circuits maximum 3
Color resin Natural
Colour Ecru
Component type PCB Header
Connection SMT
Connector contact surface Tin
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Contact Material Phosphor bronze
Cross Section 1mm
Current maximum per contact 1.5A
Delivery unit 8800
Design registration eligibility true
Durability mating cycles max 30
ELV status Not Relevant
Engineering number 501331-0307
First mate last break No
First published date 2007-09-26
G a d s l/ i m d s Compliant with Exemption 44; 33
Glow wire capable No
Guide to mating part No
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material metal Phosphor Bronze
Material plating mating Tin
Material plating termination Tin
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 8800
Misc Attribute MOL Power & Signal Sol.
Nominal Current 1.5A
Nominal Voltage 100V DC/AC
Orientation Vertical
Packaging Type Tape on Full reel
Pcb locator No
Pcb retention Yes
Pitch mating interface 1.00mm
Plating min termination 1.000µm
Polarized to mating part Yes
Polarized to pcb No
Primary pack qty 1100
Product name Pico-Clasp
Product number display 5013310307
Product number hyphen 501331-0307
Product number sap 5013310307
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 501331
Ro h s status Compliant per EU 2015/863
Robotic placement Vacuum Pick-Up Tape
Sampleable True
Shrouded Fully
Stackable No
Taxonomy PCB Headers and Receptacles
Temperature range operating -40° to +105°C
Termination interface style Surface Mount
Ul E29179
Upc 822348542765
Voltage maximum 100V AC (RMS)/DC

Reviews

Be the first to submit a review

Trustpilot