Molex 5013300400 Pico-clasp Receptacle Crimp Housing 4 Pin 1mm White

MPN
5013300400
Brand
Molex
EAN-13
2050007115724
Order Code
05-3802
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
50+ £0.218
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12,606 in stock

The Molex Socket housing cable 5013300400 is manufactured by Molex and features a total of four pins with a contact spacing of 1 mm. This product is suitable for use in electronic and electrical applications requiring compact and secure connections. Typically packaged in single units, it is ideal for applications requiring small-scale, precise connectivity solutions.
Type Socket housing cable
Pitch 1.00mm
Number of Ways 4
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 4
Color resin White
Colour White
Connector System wire-to-board
Connector Type Socket
CS 1mm
Delivery unit 48000
Design registration eligibility true
ELV status Not Relevant
Engineering number 501330-0400
Engineering Part No 501330-0400
Engineering Series Name SGL Rcpt Hsg Inner
Engineering Series No 501330
First published date 2007-05-16
Flammability 94V-0
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 48000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 33.100/mg
Packaging Type Bag
Panel mount No
Pitch termination interface 1.00mm
Polarized to mating part Yes
Primary pack qty 1000
Product name Pico-Clasp
Product number display 5013300400
Product number hyphen 501330-0400
Product number sap 5013300400
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 501330
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 822348528974

Reviews

Be the first to submit a review

Trustpilot