Molex 5011892010 Pico-clasp Receptacle 20 Pins 1mm Pitch White

MPN
5011892010
Brand
Molex
EAN-13
2050007665052
Order Code
05-3800
Country of Origin
Malaysia
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.539
200+ £0.524
750+ £0.501
3000+ £0.431
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 388 in stock

The Molex socket housing cable, part number 5011892010, features 20 pins with a 1 mm contact spacing. This component, manufactured by Molex, is designed for secure and reliable cable connections. It is commonly used in electronic applications requiring compact and precise connector arrangements.
Type Socket housing cable
Pitch 1.00mm
Number of Ways 20
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 20
Color resin White
Colour White
Connector System wire-to-board
Connector Type Socket
CS 1mm
Delivery unit 20000
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 501189-2010
Engineering Part No 501189-2010
Engineering Series Name Dual Rcpt Hsg
Engineering Series No 501189
First published date 2007-09-19
Flammability 94V-0
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 20000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.150/g
Packaging Type Bag
Panel mount No
Pitch termination interface 1.00mm
Polarized to mating part Yes
Primary pack qty 500
Product name Pico-Clasp
Product number display 5011892010
Product number hyphen 501189-2010
Product number sap 5011892010
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 501189
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 822348789771

Reviews

Be the first to submit a review

Trustpilot