Molex 500588000 Picoblade Female Crimp Terminal 1.25mm Tin 28-32 AWG

MPN
500588000
Brand
Molex
EAN-13
2050009138554
Order Code
05-3792
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
200+ £0.0211
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24,329 in stock

The Molex PicoBlade 1.25 500588000 is a crimp contact designed for reliable electrical connections. With precision engineering, it features a compact design ideal for space-limited electronic applications. It is typically used in automotive, consumer electronics, and data communication systems.
Type Crimp contact
Pin or Socket Female
Wire Gauge 32 - 28
Application Signal, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Connector Type Socket
Contact Finish Phosphor bronze tin plated
Current maximum per contact 1.0A
Design registration eligibility true
Durability mating cycles max 30
ELV status Compliant per 2000/53/EC
Engineering number 50058-8000
First published date 2007-05-16
G a d s l/ i m d s Compliant with Exemption 44
Gender Female
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Phosphor Bronze
Material plating mating Tin
Material type Finished Goods
Misc Attribute MOL Power & Signal Sol.
Net weight 9.670/mg
Packaging Type Tape on Full reel
Plating min mating 0.889µm
Primary pack qty 25000
Product name PicoBlade
Product number display 500588000
Product number hyphen 50058-8000
Product number sap 0500588000
Rated voltage 125V
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 50058
Ro h s status Compliant per EU 2015/863
Sampleable False
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Test current 1A
Upc 800753576315
Voltage maximum 125V AC (RMS)/DC
Wire insulation diameter 0.50-1.00mm
Wire size awg 28, 30, 32

Reviews

Be the first to submit a review

Trustpilot