Molex 500588000-25000 Picoblade Connector 1.25mm Pack Of 25000 Pcs

MPN
500588000-25000
Brand
Molex
EAN-13
2050007115601
Order Code
05-3793
Country of Origin
Malaysia
View Full Product Range (4)

Discontinued


The Molex PicoBlade 1.25 Crimp Contact, part number 500588000-25000, is a high-quality connector component with a pack size of 25,000 pieces. Known for its reliable performance, this Crimp Contact is designed for small-scale applications where space-saving is crucial. It is typically used in consumer electronics, automotive systems, and telecommunications equipment.
Type Crimp contact
Pin or Socket Female
Wire Gauge 32 - 28
Connector Type Socket
Contact Finish Phosphor bronze tin plated
Engineering Part No 50058-8000
Engineering Series Name Crimp Term
Engineering Series No 50058
Misc Attribute Molex MOL Power & Signal Sol.
Packaging Type Tape on Full reel
Rated voltage 125V
Test current 1A

Trustpilot