Molex 470541000 KK 254 4-pin Socket Housing 2.54 Mm Polarisation Rib

MPN
470541000
Brand
Molex
EAN-13
2050007114789
Order Code
05-3771
Country of Origin
India
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
100+ £0.042
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,344 in stock

Molex manufactures the socket housing cable with a total of 4 pins and a contact spacing of 2.54 mm. This component is typically used for secure and reliable connections in electronic applications. It is suitable for use in various circuit board and wiring setups.
Type Socket housing cable
Pitch 2.54mm
Number of Ways 4
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 4
Color resin Ivory
Colour Ivory
Connector Type Socket
CS 2.54mm
Delivery unit 14000
Design registration eligibility true
Duration at max process temperature seconds 5
ELV status Not Relevant
Engineering number 47054-1000
Engineering Part No 47054-1000
Engineering Series Name 4 pin 2.54 pitch hsg
Engineering Series No 47054
First published date 2007-05-16
Flammability 94V-0
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Max cycles at max process temperature 1
Minimum line quantity 70000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.522/g
Nominal Current 4A
Nominal current - rounded value 4A
Packaging Type Bag
Panel mount No
Pitch termination interface 2.54mm
Polarized to mating part Yes
Primary pack qty 14000
Process temperature max c 230
Product name KK 254
Product number display 470541000
Product number hyphen 47054-1000
Product number sap 0470541000
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 47054
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating See Product Specification
Ul E29179
Upc 822348237999

Reviews

Be the first to submit a review

Trustpilot