The Molex 469930810 is a socket housing cable with a total of 8 pins and a contact spacing of 4.2 mm. It is typically used in electronic applications where reliable cable connections are required. This part is suitable for use in various industrial and consumer electronics settings.
| Type |
Socket housing cable |
| Pitch |
4.2mm |
| Number of Ways |
8 |
| Number of Rows |
2 |
| Mounting Type |
Cable mount |
| Mounting Direction |
Straight |
| Application |
Power, Wire-to-Wire |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Case Material |
Nylon (NL) |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits maximum |
8 |
| Color resin |
Black |
| Colour |
Black |
| Connector Type |
Plug |
| CS |
4.2mm |
| Csa |
LR19980 |
| Delivery unit |
2000 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
46993-0810 |
| Engineering Part No |
46993-0810 |
| Engineering Series Name |
MiniFit Jr Plug Hsg |
| Engineering Series No |
46993 |
| First published date |
2014-10-31 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Plug |
| Glow wire capable |
Yes |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Keying to mating part |
No |
| Lock to mating part |
Yes |
| Material resin |
Nylon |
| Material type |
Finished Goods |
| Maximum Temperature |
+105°C |
| Min. temperature |
-40°C |
| Minimum line quantity |
8000 |
| Misc Attribute |
Molex MOL Power & Signal Sol. |
| Net weight |
3.075/g |
| Nominal Current |
13A |
| Nominal current - rounded value |
13A |
| Packaging Type |
Bag |
| Panel mount |
No |
| Pitch termination interface |
4.20mm |
| Polarized to mating part |
Yes |
| Product name |
Mini-Fit Jr. |
| Product number display |
469930810 |
| Product number hyphen |
46993-0810 |
| Product number sap |
0469930810 |
| Reach status |
Contains 1,1-(Ethane-1,2-diyl)bis[pentabromobenzene] per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
46993 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Stackable |
No |
| Taxonomy |
Connector Housings |
| Temperature range operating |
-40° to +105°C |
| Ul |
E29179 |
| Upc |
887191639116 |