Molex 469930610 Mini-fit Jr. Plug Housing 6 Pins 4.2mm Panel Mount

MPN
469930610
Brand
Molex
EAN-13
2050007114666
Order Code
05-3762
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.546
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

The Molex 469930610 socket housing cable features six pins with a contact spacing of 4.2 mm. Suitable for various electronic applications, it ensures reliable connections and ease of use. This part is ideal for use in both consumer electronics and industrial equipment.
Type Socket housing cable
Pitch 4.2mm
Number of Ways 6
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 6
Color resin Black
Colour Black
Connector Type Plug
CS 4.2mm
Csa LR19980
Delivery unit 2500
Design registration eligibility true
ELV status Not Relevant
Engineering number 46993-0610
Engineering Part No 46993-0610
Engineering Series Name MiniFit Jr Plug Hsg
Engineering Series No 46993
First published date 2014-10-31
G a d s l/ i m d s Not Relevant
Gender Plug
Glow wire capable Yes
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 10000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 2.497/g
Nominal Current 13A
Nominal current - rounded value 13A
Packaging Type Bag
Panel mount No
Pitch termination interface 4.20mm
Polarized to mating part Yes
Product name Mini-Fit Jr.
Product number display 469930610
Product number hyphen 46993-0610
Product number sap 0469930610
Reach status Contains 1,1-(Ethane-1,2-diyl)bis[pentabromobenzene] per D(2025)7771-DC (04 Feb 2026)
Reference series 46993
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 887191638799

Reviews

Be the first to submit a review

Trustpilot