Molex 469930411 Mini-fit Jr. Plug Housing 4 Pin 4.2 Mm Spacing Black

MPN
469930411
Brand
Molex
EAN-13
2050007114659
Order Code
05-3761
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
20+ £0.515
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 86 in stock

The Molex socket housing cable, part number 469930411, features a total of 4 pins with a contact spacing of 4.2 mm. Designed for secure and reliable connections, it comes in a single piece per bag. Typical applications include use in electronics where precise cable management and connectivity are necessary.
Type Socket housing cable
Pitch 4.2mm
Number of Ways 4
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 4
Color resin Black
Colour Black
Connector Type Plug
CS 4.2mm
Csa LR19980
Delivery unit 5500
Design registration eligibility true
ELV status Not Relevant
Engineering number 46993-0411
Engineering Part No 46993-0411
Engineering Series Name MiniFit Jr Plug Hsg
Engineering Series No 46993
First published date 2014-10-31
G a d s l/ i m d s Not Relevant
Gender Plug
Glow wire capable Yes
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 16500
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 1.516/g
Nominal Current 13A
Nominal current - rounded value 13A
Packaging Type Bag
Panel mount No
Pitch termination interface 4.20mm
Polarized to mating part Yes
Primary pack qty 5500
Product name Mini-Fit Jr.
Product number display 469930411
Product number hyphen 46993-0411
Product number sap 0469930411
Reach status Contains 1,1-(Ethane-1,2-diyl)bis[pentabromobenzene] per D(2025)7771-DC (04 Feb 2026)
Reference series 46993
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 887191395623

Reviews

Be the first to submit a review

Trustpilot