The Molex socket housing cable, part number 469930211, is manufactured by Molex and features two pins with a contact spacing of 4.2 mm. This housing is ideal for connecting wires within electronic devices and electrical systems. Typical applications include use in consumer electronics and automotive wiring configurations.
| Type |
Socket housing cable |
| Pitch |
4.2mm |
| Number of Ways |
2 |
| Number of Rows |
2 |
| Mounting Type |
Cable mount |
| Mounting Direction |
Straight |
| Application |
Power, Wire-to-Wire |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Case Material |
Nylon (NL) |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits maximum |
2 |
| Color resin |
Black |
| Colour |
Black |
| Connector Type |
Plug |
| CS |
4.2mm |
| Csa |
LR19980 |
| Delivery unit |
9000 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
46993-0211 |
| Engineering Part No |
46993-0211 |
| Engineering Series Name |
MiniFit Jr Plug Hsg |
| Engineering Series No |
46993 |
| First published date |
2014-10-31 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Plug |
| Glow wire capable |
Yes |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Keying to mating part |
No |
| Lock to mating part |
Yes |
| Material resin |
Nylon |
| Material type |
Finished Goods |
| Maximum Temperature |
+105°C |
| Min. temperature |
-40°C |
| Minimum line quantity |
9000 |
| Misc Attribute |
Molex MOL Power & Signal Sol. |
| Net weight |
0.915/g |
| Nominal Current |
13A |
| Nominal current - rounded value |
13A |
| Packaging Type |
Bag |
| Panel mount |
No |
| Pitch termination interface |
4.20mm |
| Polarized to mating part |
Yes |
| Primary pack qty |
9000 |
| Product name |
Mini-Fit Jr. |
| Product number display |
469930211 |
| Product number hyphen |
46993-0211 |
| Product number sap |
0469930211 |
| Reach status |
Contains 1,1-(Ethane-1,2-diyl)bis[pentabromobenzene] per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
46993 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Stackable |
No |
| Taxonomy |
Connector Housings |
| Temperature range operating |
-40° to +105°C |
| Ul |
E29179 |
| Upc |
887191639192 |