Molex 469920210 Mini-fit Jr. Socket Housing 2 Pin 4.2 Mm Black

MPN
469920210
Brand
Molex
EAN-13
2050007114567
Order Code
05-3754
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
20+ £0.218
100+ £0.213
250+ £0.173
500+ £0.169
1000+ £0.168
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 506 in stock

The Molex Socket housing cable, model 469920210, features a total of two pins with a contact spacing of 4.2 mm. This compact connector is commonly used in electronic and electrical applications for secure connections. It comes in a convenient 1-piece bag, ideal for both industrial and DIY projects.
Type Socket housing cable
Pitch 4.2mm
Number of Ways 2
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 2
Color resin Black
Colour Black
Connector Type Socket
CS 4.2mm
Csa LR19980
Delivery unit 11000
Design registration eligibility true
ELV status Not Relevant
Engineering number 46992-0210
Engineering Part No 46992-0210
Engineering Series Name MiniFit Jr Recp Hsg
Engineering Series No 46992
First published date 2014-10-31
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable Yes
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 44000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.728/g
Nominal Current 13A
Nominal current - rounded value 13A
Packaging Type Bag
Panel mount No
Pitch termination interface 4.20mm
Polarized to mating part Yes
Product name Mini-Fit Jr.
Product number display 469920210
Product number hyphen 46992-0210
Product number sap 0469920210
Reach status Contains 1,1-(Ethane-1,2-diyl)bis[pentabromobenzene] per D(2025)7771-DC (04 Feb 2026)
Reference series 46992
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 887191636795

Reviews

Be the first to submit a review

Trustpilot