Molex 462350003-12000 Micro Fit Connector 12000 Pcs High-density

MPN
462350003-12000
Brand
Molex
EAN-13
2050007114475
Order Code
05-3753
Country of Origin
USA
View Full Product Range (14)

Discontinued


The Molex crimp contact, part number 462350003-12000, is designed for secure and reliable electrical connections. This component, known for its durability, comes in a bulk package of 12,000 pieces. It is typically used in various electronics and electrical engineering applications.
Type Crimp contact
Pin or Socket Female
Wire Gauge 30 - 26
Connector Type Socket
Contact Finish Cu-alloy, tin plated
Engineering Part No 46235-0003
Engineering Series Name FemCrp Term LowForce
Engineering Series No 46235
Misc Attribute Molex MOL Power & Signal Sol.
Packaging Type Tape on Full reel
Test current 5A

Trustpilot