Molex 462350002-12000 Micro Fit Connector 12000 Pcs High-reliability

MPN
462350002-12000
Brand
Molex
EAN-13
2050007114468
Order Code
05-3751
Country of Origin
USA
View Full Product Range (14)

Discontinued


Molex manufactures the Micro Fit 462350002-12000 crimp contacts, supplied in a package of 12,000 pieces. These connectors are known for their high-density performance and secure electrical connections. They are typically used in electronic and electrical applications where reliable signal or power transmission is essential.
Type Crimp contact
Pin or Socket Female
Wire Gauge 24 - 20
Connector Type Socket
Contact Finish Cu-alloy, tin plated
Engineering Part No 46235-0002
Engineering Series Name FemCrp Term LowForce
Engineering Series No 46235
Misc Attribute Molex MOL Power & Signal Sol.
Packaging Type Tape on Full reel
Test current 5A

Trustpilot