Molex 460123141 Mini-fit Connectors 4000 Pcs Durable And Versatile

MPN
460123141-4000
Brand
Molex
EAN-13
2050007114369
Order Code
05-3747
Country of Origin
USA
Qty Unit Price (Ex VAT)
1+ £469.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 120,000 availableBack-order availability date - 22/07/2026

The Molex MINI FIT 460123141-4000 is a crimp contact component designed for secure wire-to-wire connections. It is typically used in applications that require reliable electrical linking, such as in automotive or industrial settings. With 4000 pieces in the package, it supports large-scale or repetitive assembly tasks.
Type Crimp contact
Pin or Socket Male
Wire Gauge 16
Connector Type Plug
Contact Finish Copper alloy tin plated
Engineering Part No 46012-3141
Engineering Series Name +HCS (M) Crimp Trm
Engineering Series No 46012
Misc Attribute Molex MOL Power & Signal Sol.
Packaging Type Tape on Full reel
Rated voltage 600V
Test current 13A

Reviews

Be the first to submit a review

Trustpilot