Molex 455590002 Mini-fit Jr. Socket Housing 6 Pins 4.2mm Spacing

MPN
455590002
Brand
Molex
EAN-13
2050007114239
Order Code
05-3738
Country of Origin
India
View Full Product Range (13)

Discontinued


The Molex socket housing cable, model number 455590002, features 6 pins with a contact spacing of 4.2 mm. This product is typically used for secure electrical connections and is packaged in a single unit per bag.
Type Socket housing cable
Pitch 4.2mm
Number of Ways 6
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 6
Color resin Black
Colour Black
Connector Type Socket
CS 4.2mm
Csa LR19980
Delivery unit 4000
Design registration eligibility true
ELV status Not Relevant
Engineering number 45559-0002
Engineering Part No 45559-0002
Engineering Series Name Minifit Recept Spl
Engineering Series No 45559
First published date 2007-05-16
Flammability 94V-0
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 16000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 1.400/g
Nominal Current 9A
Nominal current - rounded value 9A
Packaging Type Bag
Panel mount No
Pitch termination interface 4.20mm
Polarized to mating part Yes
Primary pack qty 4000
Product name Mini-Fit Jr.
Product number display 455590002
Product number hyphen 45559-0002
Product number sap 0455590002
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 45559
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 822348196876

Trustpilot