Molex 451350810 Mini-fit Tpa2 Socket Housing Cable 8-pin 4.2mm Dual Row

MPN
451350810
Brand
Molex
EAN-13
2050007114208
Order Code
05-3737
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £8.95
100+ £7.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Molex is the manufacturer of this socket housing cable. It features eight pins with a contact spacing of 4.2 mm. This type of connector is typically used in electrical and electronic applications for secure and reliable wire-to-board connections.
Connector 1 Socket
Connector 2 Minifit
Colour Black
Type Socket housing cable
Application Power, Wire-to-Board, Wire-to-Wire
Assembly configuration Dual Ended Connectors
AWG max. 16
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Tin
Cable Length 1.0m
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 8
Circuits maximum 8
Coating thickness (PCB side) 0.889µm
Color resin Black
Connector coating thickness 0.889µm
Connector contact surface Tin
Connector to connector Mini-Fit TPA2 Both Ends
Contact Material Brass
CS 4.2mm
Current maximum per contact 7.0A
Delivery unit 50
Design registration eligibility true
ELV status Not Relevant
Engineering Series Name Mini-Fit TPA2 OTS D
Engineering Series No 45135
First published date 2016-08-02
G a d s l/ i m d s Compliant with Exemption 44; 47; 34
Gender Female-Female
H f l h status Not Low-Halogen per IEC 61249-2-21
Lock to mating part Yes
Material metal Brass
Material plating mating Tin
Material plating termination Tin
Material resin Nylon
Material type Finished Goods
Minimum line quantity 2000
Net weight 140.950/g
Nominal Current 7A
Nominal Voltage 300V
Number of Rows 2
Over molded No
Packaging Type Bag
Pitch mating interface 4.20mm
Plating min mating 0.889µm
Plating min termination 0.889µm
Primary pack qty 10
Product name Mini-Fit TPA2
Product number display 451350810
Product number hyphen 45135-0810
Product number sap 0451350810
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 45135
Ro h s status Compliant per EU 2015/863
Sampleable False
Singleended No
Taxonomy Power and Signal Cable Assemblies
Termination interface style Crimp or Compression
Total number of pins 8
Upc 889056743556
Voltage maximum 300V
Wire cable type UL 1007
Wire size awg 16

Reviews

Be the first to submit a review

Trustpilot