The Molex Socket housing cable features a total of 6 pins with a contact spacing of 3 mm, making it suitable for compact electrical connections. Manufactured by Molex, this component is ideal for use in electronic and electrical applications requiring secure and reliable connections. Sold as a single piece in a bag, it is commonly employed in various industrial and consumer electronics.
| Connector 1 |
Socket |
| Connector 2 |
Microfit |
| Colour |
Black |
| Length |
300.00mm |
| Type |
Socket housing cable |
| Application |
Power, Wire-to-Board, Wire-to-Wire |
| Assembly configuration |
Dual Ended Connectors |
| AWG max. |
20 |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Board contact surface |
Tin |
| Cable Length |
300.00mm |
| Case Material |
Nylon (NL) |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits loaded |
6 |
| Circuits maximum |
6 |
| Coating thickness (PCB side) |
1.016µm |
| Color resin |
Black |
| Connector coating thickness |
1.016µm |
| Connector contact surface |
Tin |
| Connector to connector |
Micro-Fit TPA Both Ends |
| Contact Material |
Phosphor bronze |
| CS |
3mm |
| Current maximum per contact |
5.0A |
| Delivery unit |
50 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering Series Name |
Micro-Fit TPA OTS Di |
| Engineering Series No |
45132 |
| First published date |
2016-09-22 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Female-Female |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Lock to mating part |
Yes |
| Material metal |
Phosphor Bronze |
| Material plating mating |
Tin |
| Material plating termination |
Tin |
| Material resin |
Nylon |
| Material type |
Finished Goods |
| Minimum line quantity |
1000 |
| Net weight |
16.468/g |
| Nominal Current |
5A |
| Nominal Voltage |
300V |
| Number of Rows |
2 |
| Over molded |
No |
| Packaging Type |
Bag |
| Pitch mating interface |
3.00mm |
| Plating min mating |
1.016µm |
| Plating min termination |
1.016µm |
| Primary pack qty |
50 |
| Product name |
Micro-Fit TPA |
| Product number display |
451320603 |
| Product number hyphen |
45132-0603 |
| Product number sap |
0451320603 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
45132 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
False |
| Singleended |
No |
| Taxonomy |
Power and Signal Cable Assemblies |
| Termination interface style |
Crimp or Compression |
| Total number of pins |
6 |
| Upc |
889056745253 |
| Voltage maximum |
300V |
| Wire cable type |
UL 1007 |
| Wire size awg |
20 |