The Molex Pin housing cable 451300410 is a reliable and durable connector designed for secure cable connections. Manufactured by Molex, this component features a robust design suitable for various electrical and electronic applications. Typical uses include wiring harnesses and electrical systems in automotive and industrial settings.
| Type |
Pin housing cable |
| Number of Contacts |
4 |
| Gender |
Female-Female |
| Number of Rows |
2 |
| Application |
Power, Wire-to-Board |
| Assembly configuration |
Dual Ended Connectors |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Cable Length |
1.0m |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits loaded |
4 |
| Circuits maximum |
4 |
| Colour resin |
Black |
| Connector to connector |
Nano-Fit-to-Nano-Fit |
| Current maximum per contact |
8.0A |
| Delivery unit |
40 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| First published date |
2017-01-17 |
| G a d s l/ i m d s |
Not Relevant |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Lock to mating part |
Yes |
| Material metal |
High Conductivity Copper |
| Material plating mating |
Gold |
| Material plating termination |
Tin |
| Material resin |
Nylon |
| Material type |
Finished Goods |
| Minimum line quantity |
2000 |
| Net weight |
27.837/g |
| Over molded |
No |
| Packaging Type |
Bag |
| Pitch mating interface |
2.50mm |
| Plating min mating |
0.381µm |
| Plating min termination |
2.540µm |
| Primary pack qty |
10 |
| Product name |
Nano-Fit |
| Product number display |
451300410 |
| Product number hyphen |
45130-0410 |
| Product number sap |
0451300410 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
45130 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
False |
| Singleended |
No |
| Taxonomy |
Power and Signal Cable Assemblies |
| Termination interface style |
Crimp or Compression |
| Upc |
191128142137 |
| Voltage maximum |
250V AC (RMS) |
| Wire cable type |
UL 1061 |
| Wire size awg |
20 |