Molex manufactures the 436802006 pin housing cable, designed for secure and reliable electrical connections. This component is typically used in automotive and industrial applications due to its durability and precision. Offered in bulk packaging, it supports efficient large-scale installations.
| Type |
Pin housing cable |
| Number of Contacts |
6 |
| Gender |
Plug |
| Number of Rows |
1 |
| Application |
Power, Wire-to-Wire |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits maximum |
6 |
| Colour resin |
Black |
| Comments |
Positive mating lock and integrated Terminal Position Assurance (TPA) standard. |
| Csa |
LR19980 |
| Delivery unit |
500 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
436802006 |
| First published date |
2007-05-16 |
| G a d s l/ i m d s |
Not Relevant |
| Glow wire capable |
No |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Keying to mating part |
Yes |
| Lock to mating part |
Yes |
| Material resin |
Nylon |
| Material type |
Finished Goods |
| Minimum line quantity |
3500 |
| Net weight |
8.851/g |
| Packaging Type |
Bulk |
| Panel mount |
No |
| Pitch mating interface |
7.50mm |
| Polarized to mating part |
Yes |
| Primary pack qty |
500 |
| Product name |
Sabre |
| Product number display |
436802006 |
| Product number hyphen |
43680-2006 |
| Product number sap |
0436802006 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
43680 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Stackable |
No |
| Taxonomy |
Connector Housings |
| Temperature range operating |
-40° to +75°C |
| Ul |
E29179 |
| Upc |
800754366571 |
To use this facility please Sign In.
Sign In