Molex 436450400 Micro-fit 3.0 Receptacle 4 Pins 3mm Spacing Black

MPN
436450400
Brand
Molex
EAN-13
2050007110965
Order Code
05-3699
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
20+ £0.369
125+ £0.297
500+ £0.258
2500+ £0.248
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 232 in stock

The Molex socket housing cable (436450400) is a robust component designed by Molex, featuring a total of 4 pins with a contact spacing of 3 mm. It is ideally used in electrical and electronic applications, ensuring secure connections and organised cable management. This part is suitable for various industries where reliable connectivity is essential, supplied in individual bags for convenience.
Type Socket housing cable
Pitch 3mm
Number of Ways 4
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Polyester
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 4
Color resin Black
Colour Black
Connector Type Socket
CS 3mm
Csa LR19980
Delivery unit 3000
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 43645-0400
Engineering Part No 43645-0400
Engineering Series Name MICROFIT SR RECEPT
Engineering Series No 43645
First published date 2007-05-16
Flammability 94V-0
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Polyester
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 9000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.558/g
Packaging Type Bag
Panel mount No
Polarized to mating part Yes
Primary pack qty 3000
Product name Micro-Fit 3.0
Product number display 436450400
Product number hyphen 43645-0400
Product number sap 0436450400
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 43645
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800754366199

Reviews

Be the first to submit a review

Trustpilot