Molex 436450300 Micro-fit 3.0 Receptacle Housing 3 Circuits Black

MPN
436450300
Brand
Molex
EAN-13
2050007333081
Order Code
05-3697
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
20+ £0.176
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7,955 in stock

Manufactured by Molex, this socket housing cable, part number 436450300, is designed for secure electrical connections. It features robust construction and user-friendly assembly, suitable for various wiring applications. Typical uses include automotive and industrial equipment where reliable connector housings are essential.
Type Socket housing cable
Pitch 3mm
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 3
Colour resin Black
Csa LR19980
Delivery unit 5000
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 43645-0300
Engineering Part No 43645-0300
Engineering Series Name MICROFIT SR RECEPT
Engineering Series No 43645
First published date 2007-05-16
Flammability 94V-0
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Minimum line quantity 10000
Net weight 0.365/g
Packaging Type Bag
Panel mount No
Polarized to mating part Yes
Primary pack qty 5000
Product name Micro-Fit 3.0
Product number display 436450300
Product number hyphen 43645-0300
Product number sap 0436450300
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 43645
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800754366175

Reviews

Be the first to submit a review

Trustpilot