Molex 436400401 Micro-fit 3.0 Plug 4-pin 3mm Ul 94v-0 Low-halogen Black

MPN
436400401
Brand
Molex
EAN-13
2050007110859
Order Code
05-3691
Country of Origin
Singapore
View Full Product Range (16)
Qty Unit Price (Ex VAT)
20+ £0.382
125+ £0.306
500+ £0.285
2500+ £0.246
5000+ £0.234
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 897 in stock

The Molex Socket housing cable 436400401 is manufactured by Molex and features four pins with a 3 mm contact spacing. It is typically used in electronic and electrical applications for secure and reliable connections. The part is available in single units and commonly packaged in bags.
Type Socket housing cable
Pitch 3mm
Number of Ways 4
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 4
Color resin Black
Colour Black
Connector Type Plug
CS 3mm
Csa LR19980
Delivery unit 2500
Design registration eligibility true
ELV status Not Relevant
Engineering number 43640-0401
Engineering Part No 43640-0401
Engineering Series Name MICROFIT 3.0 PLUG W/
Engineering Series No 43640
First published date 2007-05-16
G a d s l/ i m d s Not Relevant
Gender Plug
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 7500
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.736/g
Packaging Type Bag
Panel mount No
Polarized to mating part Yes
Primary pack qty 2500
Product name Micro-Fit 3.0
Product number display 436400401
Product number hyphen 43640-0401
Product number sap 0436400401
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 43640
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800753853027

Reviews

Be the first to submit a review

Trustpilot