Molex 436400400 Micro-fit 3.0 Plug 4-pin 3mm Spacing Black

MPN
436400400
Brand
Molex
EAN-13
2050007110842
Order Code
05-3690
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
20+ £0.253
100+ £0.246
375+ £0.233
1500+ £0.191
3000+ £0.183
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 530 in stock

The Molex socket housing cable, model 436400400, features four pins with a contact spacing of 3 mm. It is typically used in applications requiring reliable electrical connections in electronic and electrical equipment. This product is ideal for securely housing connectors in various devices and comes in a single unit bag.
Type Socket housing cable
Pitch 3mm
Number of Ways 4
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 4
Color resin Black
Colour Black
Connector Type Plug
CS 3mm
Csa LR19980
Delivery unit 2500
Design registration eligibility true
ELV status Not Relevant
Engineering number 43640-0400
Engineering Part No 43640-0400
Engineering Series Name MICROFIT 3.0 PLUG W/
Engineering Series No 43640
First published date 2007-05-16
G a d s l/ i m d s Not Relevant
Gender Plug
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 7500
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.836/g
Packaging Type Bag
Panel mount Yes
Polarized to mating part Yes
Primary pack qty 2500
Product name Micro-Fit 3.0
Product number display 436400400
Product number hyphen 43640-0400
Product number sap 0436400400
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 43640
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800754366144

Reviews

Be the first to submit a review

Trustpilot