Molex 436400300 Micro-fit 3.0 Plug Housing 3-pin 3mm Low-halogen Black

MPN
436400300
Brand
Molex
EAN-13
2050007110804
Order Code
05-3688
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
20+ £0.274
125+ £0.269
500+ £0.257
2500+ £0.246
5000+ £0.232
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 110 in stock

Molex manufactures this socket housing cable featuring a total of 3 pins with a 3 mm contact spacing. This component is typically used for secure electrical connections in electronic devices and machinery. It is sold individually in a bag, making it suitable for both prototype and repair applications.
Type Socket housing cable
Pitch 3mm
Number of Ways 3
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 3
Color resin Black
Colour Black
Connector Type Plug
CS 3mm
Csa LR19980
Delivery unit 7500
Design registration eligibility true
ELV status Not Relevant
Engineering number 43640-0300
Engineering Part No 43640-0300
Engineering Series Name MICROFIT 3.0 PLUG W/
Engineering Series No 43640
First published date 2007-05-16
G a d s l/ i m d s Not Relevant
Gender Plug
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 7500
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.696/g
Packaging Type Bag
Panel mount Yes
Polarized to mating part Yes
Primary pack qty 7500
Product name Micro-Fit 3.0
Product number display 436400300
Product number hyphen 43640-0300
Product number sap 0436400300
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 43640
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800753853010

Reviews

Be the first to submit a review

Trustpilot