Molex 436400201 Micro-fit 3.0 Plug Housing 2 Pins 3mm Spacing Black

MPN
436400201
Brand
Molex
EAN-13
2050007110798
Order Code
05-3687
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
20+ £0.215
125+ £0.209
500+ £0.195
2500+ £0.173
5000+ £0.166
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 636 in stock

The Molex Socket housing cable is a 2-pin connector with a contact spacing of 3 mm, designed for reliable electrical connections. Manufactured by Molex, this component is well-suited for use in electronic and electrical devices where secure cable housing is required. It is typically used in consumer electronics, automotive applications, and industrial equipment for efficient signal or power transmission.
Type Socket housing cable
Pitch 3mm
Number of Ways 2
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 2
Color resin Black
Colour Black
Connector Type Plug
CS 3mm
Csa LR19980
Delivery unit 7500
Design registration eligibility true
ELV status Not Relevant
Engineering number 43640-0201
Engineering Part No 43640-0201
Engineering Series Name MICROFIT 3.0 PLUG W/
Engineering Series No 43640
First published date 2007-05-16
G a d s l/ i m d s Not Relevant
Gender Plug
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 15000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.333/g
Packaging Type Bag
Panel mount No
Polarized to mating part Yes
Primary pack qty 7500
Product name Micro-Fit 3.0
Product number display 436400201
Product number hyphen 43640-0201
Product number sap 0436400201
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 43640
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800754366120

Reviews

Be the first to submit a review

Trustpilot