Molex 433751001 Sabre Crimp Terminal Female 18 AWG 4.57mm Reel Plated

Order Code:

05-3684

Brand: Molex MPN: 433751001 EAN-13: 2050009142209
Qty Unit Price (Ex VAT)
50+ £0.086
500+ £0.075
2500+ £0.066
5000+ £0.062
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2,629 in stock, despatched in 4 working days

Molex manufactures the 433751001 crimp contact, which is designed for reliable electrical connections. This component features high conductivity materials and precision engineering, ideal for robust performance in electronic assemblies. Typically used in automotive and industrial applications, it ensures secure and durable interfacing.
Type Crimp contact
Wire Gauge 18 - 14
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Comments For double crimping of 18 AWG wire in a side-by-side orientation. Terminal mates to 3.18mm wide x 0.51mm thick flat blade PC tab. Allows 44441 receptacle housings to comply with the UL1977 finger proof access requirement
Connector Type Socket
Contact Finish Brass tin plated
Current maximum per contact 18.0A
Delivery unit 69000
Design registration eligibility true
Durability mating cycles max 25
ELV status Not Relevant
Engineering number 43375-1001
First published date 2007-05-16
G a d s l/ i m d s Compliant with Exemption 44
Gender Female
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Brass
Material plating mating Tin
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 69000
Misc Attribute MOL Power & Signal Sol.
Net weight 0.360/g
Packaging Type Tape on Full reel
Plating min mating 0.508µm
Plating min termination 0.508µm
Primary pack qty 3000
Product name Sabre
Product number display 433751001
Product number hyphen 43375-1001
Product number sap 0433751001
Rated voltage 600V
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 43375
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Test current 18A
Upc 800754365994
Voltage maximum 600V
Wire insulation diameter 4.57mm max.
Wire size awg 14, 16, 18+18

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot