The Molex 430610006 is a socket housing cable designed with 6 pins and a contact spacing of 3.96 mm, ideal for secure electrical connections. This component, typically used in electronic and electrical projects, ensures reliable performance in various applications.
| Type |
Socket housing cable |
| Pitch |
3.96mm |
| Number of Ways |
6 |
| Number of Rows |
1 |
| Mounting Type |
Cable mount |
| Mounting Direction |
Straight |
| Application |
Power, Wire-to-Board |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Case Material |
Polyester |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits detail |
6 |
| Circuits maximum |
6 |
| Color resin |
Natural |
| Colour |
Ecru |
| Comments |
Glow Wire Equivalent Part Number 430613006 |
| Connector Type |
Socket |
| CS |
3.96mm |
| Csa |
LR19980 |
| Delivery unit |
1000 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
43061-0006 |
| Engineering Part No |
43061-0006 |
| Engineering Series Name |
.156 SPOX RECEPT HSG |
| Engineering Series No |
43061 |
| First published date |
2007-05-16 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Receptacle |
| Glow wire capable |
No |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Keying to mating part |
No |
| Lock to mating part |
Yes |
| Material resin |
Polyester |
| Material type |
Finished Goods |
| Maximum Temperature |
+75°C |
| Min. temperature |
0°C |
| Minimum line quantity |
10000 |
| Misc Attribute |
Molex MOL Power & Signal Sol. |
| Net weight |
1.989/g |
| Packaging Type |
Bag |
| Panel mount |
No |
| Pitch termination interface |
3.96mm |
| Polarized to mating part |
Yes |
| Primary pack qty |
1000 |
| Product name |
SPOX |
| Product number display |
430610006 |
| Product number hyphen |
43061-0006 |
| Product number sap |
0430610006 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
43061 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Stackable |
No |
| Taxonomy |
Connector Housings |
| Temperature range operating |
0° to +75°C |
| Ul |
E29179 |
| Upc |
800753629967 |