Molex 430450418-1800 Built-in Pin Strip 4 Pins 3 Mm Spacing 1800 Pcs

Order Code:

05-3662

Brand: Molex MPN: 430450418-1800 EAN-13: 2050007112303

Discontinued


The Molex built-in pin strip (standard) features four pins with a contact spacing of 3 mm, suitable for secure electrical connections. Supplied in full reel format with 1800 pieces, it ensures efficient handling in automated assembly processes. Typical applications include use in consumer electronics, automotive, and industrial equipment for reliable interconnections.
No. of Rows 2
No. of Ways 4
Board contact surface Tin
Case Material High temperature resistant thermoplastic
Connection SMT
Connector coating thickness 0.254µm
Connector contact surface Tin
Connector orientation Perpendicular (to the PCB)
Contact Finish Brass
CS 3mm
Engineering Part No 43045-0418
Engineering Series Name MICRO-FIT HDR ASSY
Engineering Series No 43045
Factory colour Black
Max. temperature +105°C
Min. temperature -40°C
Misc Attribute Molex MOL Power & Signal Sol.
Nominal Current 8.5A
Nominal current - rounded value 8.5A
Nominal Voltage 600V
Packaging Type Tape on Full reel
Type Built-in pin strip (standard)

You may also like


Trustpilot