Molex 43045-0412 4 Way Micro-fit Vertical Header

MPN
43045-0412
Brand
Molex
Order Code
22-3732
Country of Origin
USA
Qty Unit Price (Ex VAT)
1+ £0.647
100+ £0.487
250+ £0.445
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 257 in stockAdditional quantity lead time 14 days

4-way vertical header housings suitable for board-to-wire applications.


  • Micro-fit vertical header
  • Positive lock
  • 4-way
  • 5A current rating
  • 250V AC voltage rating
  • 3mm pitch
  • Colour Black
  • Operating temperature -40 to +105°C
  • Molex type 43045-0412
  • Contact pins that acccept 18 to 24AWG wire are sold separately

Note: Contacts not included.

Pitch 3mm
No. of Rows 2
No. of Ways 4
Connection Micro-fit
Number of pins 4
Orientation Vertical
Type Positive lock

Reviews

Be the first to submit a review

Trustpilot