Molex 430310008 Micro-fit 3.0 Male Terminal Gold-plated 20-24 AWG

MPN
430310008
Brand
Molex
EAN-13
2050007112013
Order Code
05-3648
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
25+ £0.132
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,747 in stock

Molex manufactures the Micro Fit 430310008, a crimp contact designed for reliable electrical connections. It is ideal for use in various electronic applications, offering a secure and robust fit. Typical uses include automotive and industrial systems that require compact, high-current connectors.
Type Crimp contact
Pin or Socket Male
Wire Gauge 24 - 20
Application Power, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Connector Type Plug
Contact Finish Phosphor bronze
Current maximum per contact 7.0A
Delivery unit 12000
Design registration eligibility true
Durability mating cycles max 30
ELV status Not Relevant
Engineering number 43031-0008
Engineering Part No 43031-0008
Engineering Series Name MICRO-FIT MALE CR TE
Engineering Series No 43031
First published date 2007-05-16
G a d s l/ i m d s Not Relevant
Gender Male
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Phosphor Bronze
Material plating mating Gold
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 12000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.061/g
Packaging Type Bag
Plating min mating 0.381µm
Plating min termination 2.540µm
Primary pack qty 2000
Product name Micro-Fit 3.0
Product number display 430310008
Product number hyphen 43031-0008
Product number sap 0430310008
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 43031
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Test current 8.5A
Upc 800754369558
Wire insulation diameter 1.85mm max.
Wire size awg 20, 22, 24

Reviews

Be the first to submit a review

Trustpilot