Molex 430310003 Micro-fit Male Crimp Terminal Gold-plated 20-24 AWG

MPN
430310003
Brand
Molex
EAN-13
2050009143718
Order Code
05-3644
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
50+ £0.159
1000+ £0.154
3000+ £0.152
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,795 in stock

The Molex 430310003 crimp contact is a high-quality electrical component designed for secure wire-to-wire connections. It is crafted to support reliable electrical conductivity in various industries, including automotive and consumer electronics. This crimp contact is typically used in applications requiring dependable and efficient wire terminations.
Type Crimp contact
Pin or Socket Male
Wire Gauge 24 - 20
Application Power, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Current maximum per contact 7.0A
Delivery unit 84000
Design registration eligibility true
Durability mating cycles max 30
ELV status Not Relevant
Engineering number 430310003
First published date 2007-05-16
G a d s l/ i m d s Compliant with Exemption 44; 34; 33
Gender Male
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Phosphor Bronze
Material plating mating Gold
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 84000
Net weight 0.060/g
Packaging Type Reel
Plating min mating 0.762µm
Plating min termination 2.540µm
Primary pack qty 12000
Product name Micro-Fit 3.0
Product number display 430310003
Product number hyphen 43031-0003
Product number sap 0430310003
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 43031
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Upc 800754369435
Wire insulation diameter 1.85mm max.
Wire size awg 20, 22, 24

Reviews

Be the first to submit a review

Trustpilot