Molex 430310002 Micro-fit 3.0 Crimp Terminal Male 20-24 AWG Reel

MPN
430310002
Brand
Molex
EAN-13
2050009142148
Order Code
05-3642
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
50+ £0.124
1000+ £0.098
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7,417 in stock

Molex's Micro-Fit 430310002 is a crimp contact known for its reliable connectivity and precision engineering. Designed for various electronic applications, it offers versatility and secure electrical connections. Ideal for use in data communications, consumer electronics, and automotive industries.
Type Crimp contact
Pin or Socket Male
Wire Gauge 24 - 20
Application Power, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Connector Type Plug
Contact Finish Phosphor bronze
Current maximum per contact 7.0A
Delivery unit 84000
Design registration eligibility true
Durability mating cycles max 30
ELV status Compliant per 2000/53/EC
Engineering number 430310002
First published date 2007-05-16
G a d s l/ i m d s Compliant with Exemption 44; 34; 33
Gender Male
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Phosphor Bronze
Material plating mating Gold
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 84000
Misc Attribute MOL Power & Signal Sol.
Packaging Type Tape on Full reel
Plating min mating 0.381µm
Plating min termination 2.540µm
Primary pack qty 12000
Product name Micro-Fit 3.0
Product number display 430310002
Product number hyphen 43031-0002
Product number sap 0430310002
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 43031
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Test current 8.5A
Upc 800754369411
Wire insulation diameter 1.85mm max.
Wire size awg 20, 22, 24

Reviews

Be the first to submit a review

Trustpilot