Molex 430310001 Micro-fit 3.0 Crimp Terminal Male Tin Plated 20-24 AWG

MPN
430310001
Brand
Molex
EAN-13
2050009143701
Order Code
05-3640
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
100+ £0.057
1000+ £0.046
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12,300 in stock

The Molex crimp contact 430310001 is ideal for creating secure electrical connections due to its durable construction. Its precise design ensures reliable performance, making it suitable for various electronics and automotive applications. This crimp contact is sold individually, ensuring convenience for small-scale projects and repairs.
Type Crimp contact
Pin or Socket Male
Wire Gauge 24 - 20
Application Power, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Current maximum per contact 7.0A
Delivery unit 84000
Design registration eligibility true
Durability mating cycles max 30
ELV status Compliant per 2000/53/EC
Engineering number 43031-0001
First published date 2007-05-16
G a d s l/ i m d s Compliant with Exemption 44
Gender Male
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Phosphor Bronze
Material plating mating Tin
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 84000
Net weight 0.061/g
Packaging Type Reel
Plating min mating 1.016µm
Plating min termination 1.016µm
Primary pack qty 12000
Product name Micro-Fit 3.0
Product number display 430310001
Product number hyphen 43031-0001
Product number sap 0430310001
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 43031
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Upc 800753683679
Wire insulation diameter 1.85mm max.
Wire size awg 20, 22, 24

Reviews

Be the first to submit a review

Trustpilot