Molex 430300038 Micro-fit 3.0 Crimp Terminal Female Tin 18 AWG 1Pc

MPN
430300038
Brand
Molex
EAN-13
2050009142131
Order Code
05-3638
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
50+ £0.106
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9,633 in stock100 due on 20/10/2026

Molex manufactures the Micro-Fit 430300038, a crimp contact designed for secure electrical connections. It features a current rating suitable for low to medium power applications, ensuring reliable performance. This part is typically used in the automotive, telecommunications, and consumer electronics industries.
Type Crimp contact
Pin or Socket Female
Wire Gauge 18
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Comments Part Number 430300038 is Designed for 18 AWG 1061 Style Wire or a .073/1.85 Maximum Insulation Outside Diameter
Connector cross section 0.75mm²
Connector Type Socket
Contact Finish Phosphor bronze tin plated
Current maximum per contact 8.5A
Delivery unit 84000
Design registration eligibility true
Durability mating cycles max 30
ELV status Compliant per 2000/53/EC
Engineering number 43030-0038
First published date 2016-03-17
G a d s l/ i m d s Compliant with Exemption 44
Gender Female
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Phosphor Bronze
Material plating mating Tin
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 84000
Misc Attribute MOL Power & Signal Sol.
Net weight 0.061/g
Packaging Type Tape on Full reel
Plating min mating 1.016µm
Plating min termination 1.016µm
Primary pack qty 12000
Product name Micro-Fit 3.0
Product number display 430300038
Product number hyphen 43030-0038
Product number sap 0430300038
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 43030
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Test current 8.5A
Upc 889056413237
Wire insulation diameter 1.85mm max.
Wire size awg 18
Wire size mm 0.75

Reviews

Be the first to submit a review

Trustpilot