Molex 430300038-12000 Micro-fit Connector Pack 12000 Pcs

MPN
430300038-12000
Brand
Molex
EAN-13
2050007111979
Order Code
05-3639
Country of Origin
USA
View Full Product Range (14)

Discontinued


Molex's Micro Fit 430300038-12000 is a crimp contact designed for secure electrical connections. With a content of 12000 pieces, it is ideal for high-volume manufacturing applications. This component is typically used in electronics assemblies requiring reliable, compact connectors.
Type Crimp contact
Pin or Socket Female
Wire Gauge 18
Connector cross section 0.75mm²
Connector Type Socket
Contact Finish Phosphor bronze tin plated
Engineering Part No 43030-0038
Engineering Series Name MICRO-FIT FEM CR TER
Engineering Series No 43030
Misc Attribute Molex MOL Power & Signal Sol.
Packaging Type Tape on Full reel
Test current 8.5A

Trustpilot