Molex 430300011 Micro-fit 3.0 Female Terminal Gold 26-30 AWG Phosphor Bronze

MPN
430300011
Brand
Molex
EAN-13
2050007111955
Order Code
05-3637
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
50+ £0.156
1000+ £0.119
3000+ £0.116
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,127 in stock

Molex manufactures the 430300011 crimp contact, which features reliable connectivity and is typically made from durable materials. This component is designed for precision wiring applications in electronics where secure connections are essential. It is commonly used in computers, consumer electronics, and automotive applications.
Type Crimp contact
Pin or Socket Female
Wire Gauge 30 - 26
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Connector Type Socket
Contact Finish Phosphor bronze
Current maximum per contact 4.5A
Delivery unit 12000
Design registration eligibility true
Durability mating cycles max 30
ELV status Not Relevant
Engineering number 43030-0011
Engineering Part No 43030-0011
Engineering Series Name MICRO-FIT FEM CR TER
Engineering Series No 43030
First published date 2007-05-16
G a d s l/ i m d s Compliant with Exemption 44; 34; 33
Gender Female
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Phosphor Bronze
Material plating mating Gold
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 12000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.057/g
Packaging Type Bag
Plating min mating 0.381µm
Plating min termination 2.540µm
Primary pack qty 2000
Product name Micro-Fit 3.0
Product number display 430300011
Product number hyphen 43030-0011
Product number sap 0430300011
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 43030
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Upc 800754369350
Wire insulation diameter 1.27mm max.
Wire size awg 26, 28, 30

Reviews

Be the first to submit a review

Trustpilot