Molex 430300006-12000 Micro-fit Connector 12000 Pcs

MPN
430300006-12000
Brand
Molex
EAN-13
2050007111917
Order Code
05-3634
Country of Origin
China
View Full Product Range (14)

Discontinued


The Micro Fit 430300006-12000 by Molex is a crimp contact designed for secure and reliable electrical connections. It features a durable construction suitable for high-density applications. Typically used in electronics and electrical assemblies, this component ensures efficient power distribution.
Type Crimp contact
Pin or Socket Female
Wire Gauge 30 - 26
Connector Type Socket
Contact Finish Phosphor bronze
Engineering Part No 43030-0006
Engineering Series Name MICRO-FIT FEM CR TER
Engineering Series No 43030
Misc Attribute Molex MOL Power & Signal Sol.
Packaging Type Tape on Full reel
Test current 8.5A

Trustpilot