Molex 430300005 Micro-fit 3.0 Female Crimp Terminal 26-30 AWG Gold Plated

MPN
430300005
Brand
Molex
EAN-13
2050009143695
Order Code
05-3631
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
100+ £0.072
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,859 in stock

The Molex 430300005 crimp contact is a singular piece designed for reliable electrical connections. It features precision engineering for secure wire attachment. Typically used in automotive, industrial, and electronic applications.
Type Crimp contact
Pin or Socket Female
Wire Gauge 30 - 26
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Current maximum per contact 4.5A
Delivery unit 84000
Design registration eligibility true
Durability mating cycles max 30
ELV status Compliant per 2000/53/EC
Engineering number 43030-0005
First published date 2007-05-16
G a d s l/ i m d s Compliant with Exemption 34; 44; 33
Gender Female
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Phosphor Bronze
Material plating mating Gold
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 84000
Net weight 0.057/g
Packaging Type Reel
Plating min mating 0.381µm
Plating min termination 2.540µm
Primary pack qty 12000
Product name Micro-Fit 3.0
Product number display 430300005
Product number hyphen 43030-0005
Product number sap 0430300005
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 43030
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Upc 800754369206
Wire insulation diameter 1.27mm max.
Wire size awg 26, 28, 30

Reviews

Be the first to submit a review

Trustpilot