Molex 430300004 Micro-fit Crimp Terminal Female Tin Plated 26-30 AWG

MPN
430300004
Brand
Molex
EAN-13
2050009143688
Order Code
05-3630
Country of Origin
India
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
100+ £0.040
1000+ £0.035
3000+ £0.030
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20,107 in stock

Molex crimp contact 430300004 is a single-piece terminal designed for secure electrical connections. It features robust construction for reliable performance in automotive and industrial applications. This component is ideal for use in wire harnesses and connector assemblies.
Type Crimp contact
Pin or Socket Female
Wire Gauge 30 - 26
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Current maximum per contact 4.5A
Delivery unit 84000
Design registration eligibility true
Durability mating cycles max 30
ELV status Compliant per 2000/53/EC
Engineering number 43030-0004
First published date 2007-05-16
G a d s l/ i m d s Compliant with Exemption 44
Gender Female
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Phosphor Bronze
Material plating mating Tin
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 84000
Net weight 93.000/mg
Packaging Type Reel
Plating min mating 1.016µm
Plating min termination 1.016µm
Primary pack qty 12000
Product name Micro-Fit 3.0
Product number display 430300004
Product number hyphen 43030-0004
Product number sap 0430300004
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 43030
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Upc 800754320092
Wire insulation diameter 1.27mm max.
Wire size awg 26, 28, 30

Reviews

Be the first to submit a review

Trustpilot