Molex manufactures the Micro Fit 430300003, a crimp contact designed for reliable electrical connections. It features a robust construction suitable for various applications requiring strong signal integrity. Commonly used in automotive, consumer electronics, and industrial equipment, it ensures secure and efficient wiring.
| Type |
Crimp contact |
| Pin or Socket |
Female |
| Wire Gauge |
24 - 20 |
| Application |
Power, Wire-to-Board, Wire-to-Wire |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Connector Type |
Socket |
| Contact Finish |
Phosphor bronze |
| Current maximum per contact |
7.0A |
| Delivery unit |
84000 |
| Design registration eligibility |
true |
| Durability mating cycles max |
30 |
| ELV status |
Compliant per 2000/53/EC |
| Engineering number |
43030-0003 |
| First published date |
2007-05-16 |
| G a d s l/ i m d s |
Compliant with Exemption 44; 34; 33 |
| Gender |
Female |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Material metal |
Phosphor Bronze |
| Material plating mating |
Gold |
| Material plating termination |
Tin |
| Material type |
Finished Goods |
| Minimum line quantity |
84000 |
| Misc Attribute |
MOL Power & Signal Sol. |
| Net weight |
0.099/g |
| Packaging Type |
Tape on Full reel |
| Plating min mating |
0.762µm |
| Plating min termination |
2.540µm |
| Primary pack qty |
12000 |
| Product name |
Micro-Fit 3.0 |
| Product number display |
430300003 |
| Product number hyphen |
43030-0003 |
| Product number sap |
0430300003 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
43030 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Taxonomy |
Crimp Terminals |
| Termination interface style |
Crimp or Compression |
| Test current |
8.5A |
| Upc |
800754369169 |
| Wire insulation diameter |
1.85mm max. |
| Wire size awg |
20, 22, 24 |