Molex 430300001 Micro-fit Crimp Contact Tin Plated 20-24 AWG Female

MPN
430300001
Brand
Molex
EAN-13
2050009142094
Order Code
05-3625
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
100+ £0.036
24000+ £0.0286
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,696 in stock

Molex manufactures the Micro-Fit crimp contact 430300001, designed for reliable electrical connections in compact spaces. Featuring precision engineering, it offers secure engagement and is typically used in applications such as automotive and consumer electronics. This item is available as a single piece and ensures high performance and durability.
Type Crimp contact
Pin or Socket Female
Wire Gauge 24 - 20
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Connector Type Socket
Contact Finish Phosphor bronze tin plated
Current maximum per contact 7.0A
Delivery unit 84000
Design registration eligibility true
Durability mating cycles max 30
ELV status Compliant per 2000/53/EC
Engineering number 43030-0001
First published date 2007-05-16
G a d s l/ i m d s Compliant with Exemption 44
Gender Female
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Phosphor Bronze
Material plating mating Tin
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 84000
Misc Attribute MOL Power & Signal Sol.
Net weight 0.061/g
Packaging Type Tape on Full reel
Plating min mating 1.016µm
Plating min termination 1.016µm
Primary pack qty 12000
Product name Micro-Fit 3.0
Product number display 430300001
Product number hyphen 43030-0001
Product number sap 0430300001
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 43030
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Test current 8.5A
Upc 800753576742
Wire insulation diameter 1.85mm max.
Wire size awg 20, 22, 24

Reviews

Be the first to submit a review

Trustpilot