Molex 430300001-12000 Micro-fit Connector 12000 Pcs Durable Design

MPN
430300001-12000
Brand
Molex
EAN-13
2050007110552
Order Code
05-3626
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £495.40 £421.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Molex's Micro Fit 430300001-12000 crimp contact is designed for reliable and secure electrical connections. Featuring high durability and compact size, it is ideal for use in automotive and industrial applications. The pack contains 12,000 pieces, ensuring ample supply for large-scale projects.
Type Crimp contact
Pin or Socket Female
Wire Gauge 24 - 20
Connector Type Socket
Contact Finish Phosphor bronze tin plated
Engineering Part No 43030-0001
Engineering Series Name MICRO-FIT FEM CR TER
Engineering Series No 43030
Misc Attribute Molex MOL Power & Signal Sol.
Packaging Type Tape on Full reel
Test current 8.5A

Reviews

Be the first to submit a review

Trustpilot