Molex 430252400 Micro-fit 3.0 Receptacle Housing 24-pin 3mm Pitch

MPN
430252400
Brand
Molex
EAN-13
2050007111887
Order Code
05-3624
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £1.39
100+ £1.29
375+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 227 in stock

The Molex socket housing cable, model number 430252400, is designed with a total of 24 pins and a contact spacing of 3 mm. This component is typically used in electronic and electrical applications where reliable and secure connections are needed. It is provided in a single piece per bag, suitable for various industrial and consumer electronics assemblies.
Type Socket housing cable
Pitch 3mm
Number of Ways 24
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Polyester
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 24
Color resin Black
Colour Black
Connector Type Socket
CS 3mm
Csa LR19980
Delivery unit 2000
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 43025-2400
Engineering Part No 43025-2400
Engineering Series Name MICRO-FIT RECEPT HSG
Engineering Series No 43025
First published date 2007-05-16
G a d s l/ i m d s Compliant with Exemption 44; 34; 33
Gender Receptacle
Glow wire capable No
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Polyester
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 4000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 2.483/g
Packaging Type Bag
Panel mount No
Polarized to mating part Yes
Primary pack qty 2000
Product name Micro-Fit 3.0
Product number display 430252400
Product number hyphen 43025-2400
Product number sap 0430252400
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 43025
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800753683655

Reviews

Be the first to submit a review

Trustpilot