Molex 430252000 Micro-fit 3.0 Receptacle 20 Circuits 3mm Spacing

MPN
430252000
Brand
Molex
EAN-13
2050007111856
Order Code
05-3622
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £1.31
25+ £1.12
50+ £0.987
100+ £0.890
500+ £0.806
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 301 in stock

Molex manufactures a socket housing cable with a total of 20 pins and a contact spacing of 3 mm, suitable for various electrical and electronic applications. This robust connector is typically used in wiring projects for both industrial and consumer electronics. The product is supplied in a single-piece bag, ensuring convenience for individual use or small-scale projects.
Type Socket housing cable
Pitch 3mm
Number of Ways 20
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 20
Color resin Black
Colour Black
Connector Type Socket
CS 3mm
Csa LR19980
Delivery unit 1000
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 43025-2000
Engineering Part No 43025-2000
Engineering Series Name MICRO-FIT RECEPT HSG
Engineering Series No 43025
First published date 2007-05-16
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 5000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 1.669/g
Packaging Type Bag
Panel mount No
Polarized to mating part Yes
Primary pack qty 1000
Product name Micro-Fit 3.0
Product number display 430252000
Product number hyphen 43025-2000
Product number sap 0430252000
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 43025
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800754369060

Reviews

Be the first to submit a review

Trustpilot