Molex 430251600 Micro-fit 3.0 16-pin Housing 3mm Ul 94v-0 Black

MPN
430251600
Brand
Molex
EAN-13
2050007111825
Order Code
05-3620
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
10+ £0.838
100+ £0.801
375+ £0.774
1500+ £0.644
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 383 in stock

Molex manufactures a socket housing cable with a total of 16 pins and a contact spacing of 3 mm, identified by part number 430251600. The product is typically used in electrical and electronic applications requiring secure and reliable connections. Sold in bags of one piece, it is commonly utilized for creating custom cable assemblies in various technological and industrial settings.
Type Socket housing cable
Pitch 3mm
Number of Ways 16
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Polyester
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 16
Color resin Black
Colour Black
Connector Type Socket
CS 3mm
Csa LR19980
Delivery unit 1500
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 43025-1600
Engineering Part No 43025-1600
Engineering Series Name MICRO-FIT RECEPT HSG
Engineering Series No 43025
First published date 2007-05-16
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Polyester
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 4500
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 1.829/g
Packaging Type Bag
Panel mount No
Polarized to mating part Yes
Primary pack qty 1500
Product name Micro-Fit 3.0
Product number display 430251600
Product number hyphen 43025-1600
Product number sap 0430251600
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 43025
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800753694750

Reviews

Be the first to submit a review

Trustpilot