Molex 430251400 Micro-fit 3.0 14-pin Socket Housing 3mm Spacing Black

MPN
430251400
Brand
Molex
EAN-13
2050007111818
Order Code
05-3619
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
10+ £0.783
100+ £0.729
375+ £0.690
1500+ £0.514
3000+ £0.459
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 193 in stock

The Molex Socket housing cable features 14 pins with a contact spacing of 3 mm. Manufactured by Molex, it is ideally suited for electronic connection applications requiring secure and reliable cable connections. This component is typically used in various electronic devices, ensuring efficient power and data transfer.
Type Socket housing cable
Pitch 3mm
Number of Ways 14
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 14
Color resin Black
Colour Black
Connector Type Socket
CS 3mm
Csa LR19980
Delivery unit 1500
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 43025-1400
Engineering Part No 43025-1400
Engineering Series Name MICRO-FIT RECEPT HSG
Engineering Series No 43025
First published date 2007-05-16
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 6000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 1.211/g
Packaging Type Bag
Panel mount No
Polarized to mating part Yes
Primary pack qty 1500
Product name Micro-Fit 3.0
Product number display 430251400
Product number hyphen 43025-1400
Product number sap 0430251400
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 43025
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800753535527

Reviews

Be the first to submit a review

Trustpilot