Molex 430251200 Micro-fit 3.0 Receptacle Housing 12 Pin 3 Mm Pitch

MPN
430251200
Brand
Molex
EAN-13
2050007111795
Order Code
05-3617
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.608
100+ £0.496
375+ £0.482
1500+ £0.457
3000+ £0.440
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 603 in stock

Molex manufactures the 430251200 socket housing cable, featuring 12 pins with a contact spacing of 3 mm. This component is ideal for secure and reliable cable connections in electronic and electrical applications. It is typically used for interconnections in consumer electronics, automotive systems, and industrial equipment.
Type Socket housing cable
Pitch 3mm
Number of Ways 12
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Polyester
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 12
Color resin Black
Colour Black
Connector Type Socket
CS 3mm
Csa LR19980
Delivery unit 1500
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 43025-1200
Engineering Part No 43025-1200
Engineering Series Name MICRO-FIT RECEPT HSG
Engineering Series No 43025
First published date 2007-05-16
G a d s l/ i m d s Compliant with Exemption 44
Gender Receptacle
Glow wire capable No
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Polyester
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 4500
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 1.259/g
Packaging Type Bag
Panel mount No
Polarized to mating part Yes
Primary pack qty 1500
Product name Micro-Fit 3.0
Product number display 430251200
Product number hyphen 43025-1200
Product number sap 0430251200
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 43025
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800753683648

Reviews

Be the first to submit a review

Trustpilot