Molex 430251000 Micro-fit 3.0 10-pin Housing 3mm Spacing Black

MPN
430251000
Brand
Molex
EAN-13
2050007111764
Order Code
05-3615
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
20+ £0.598
3000+ £0.454
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 623 in stock

The Molex Socket Housing Cable is manufactured by Molex and features a total of 10 pins with a contact spacing of 3 mm. This part is ideal for creating secure, reliable connections in electronic assemblies and wiring harnesses. It is typically used in industrial and consumer electronics applications.
Type Socket housing cable
Pitch 3mm
Number of Ways 10
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 10
Color resin Black
Colour Black
Connector Type Socket
CS 3mm
Csa LR19980
Delivery unit 1500
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 43025-1000
Engineering Part No 43025-1000
Engineering Series Name MICRO-FIT RECEPT HSG
Engineering Series No 43025
First published date 2007-05-16
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 4500
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.861/g
Packaging Type Bag
Panel mount No
Polarized to mating part Yes
Primary pack qty 1500
Product name Micro-Fit 3.0
Product number display 430251000
Product number hyphen 43025-1000
Product number sap 0430251000
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 43025
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800753683631

Reviews

Be the first to submit a review

Trustpilot