Molex 430250800 Micro-fit 3.0 Receptacle 8 Pins 3mm Black Ul 94v-0

MPN
430250800
Brand
Molex
EAN-13
2050007111740
Order Code
05-3613
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
20+ £0.382
10000+ £0.369
25000+ £0.350
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 348 in stock

The Molex socket housing cable, part number 430250800, features 8 pins with a contact spacing of 3 mm. This component is suitable for connecting wires in electronic circuits and is typically used in communication and industrial applications. Each piece is packaged individually in a bag, ensuring protection and easy handling.
Type Socket housing cable
Pitch 3mm
Number of Ways 8
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 8
Color resin Black
Colour Black
Connector Type Socket
CS 3mm
Csa LR19980
Delivery unit 2500
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 43025-0800
Engineering Part No 43025-0800
Engineering Series Name MICRO-FIT RECEPT HSG
Engineering Series No 43025
First published date 2007-05-16
G a d s l/ i m d s Compliant with Exemption 44
Gender Receptacle
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 7500
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.713/g
Packaging Type Bag
Panel mount No
Polarized to mating part Yes
Primary pack qty 2500
Product name Micro-Fit 3.0
Product number display 430250800
Product number hyphen 43025-0800
Product number sap 0430250800
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 43025
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800753683624

Reviews

Be the first to submit a review

Trustpilot