Molex 430250608 Micro-fit 3.0 Receptacle Housing 6 Pins 3mm Spacing

MPN
430250608
Brand
Molex
EAN-13
2050007111726
Order Code
05-3611
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
20+ £0.417
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 349 in stock

The Molex socket housing cable, model 430250608, features 6 pins with a contact spacing of 3 mm. It is typically used for reliable electrical connections in various electronic and industrial applications. This component is supplied as a single piece in a bag, known for its durability and precise fit.
Type Socket housing cable
Pitch 3mm
Number of Ways 6
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 6
Color resin Black
Colour Black
Comments Halogen Free/Low Halogen since inception
Connector Type Socket
CS 3mm
Csa LR19980
Delivery unit 3000
Design registration eligibility true
ELV status Not Relevant
Engineering number 43025-0608
Engineering Part No 43025-0608
Engineering Series Name MICRO-FIT RECEPT HSG
Engineering Series No 43025
First published date 2008-07-17
G a d s l/ i m d s Compliant with Exemption 44; 34; 33
Gender Receptacle
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 6000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.559/g
Packaging Type Bag
Panel mount No
Polarized to mating part Yes
Primary pack qty 3000
Product name Micro-Fit 3.0
Product number display 430250608
Product number hyphen 43025-0608
Product number sap 0430250608
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 43025
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 883906102159

Reviews

Be the first to submit a review

Trustpilot